Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
XCT
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
15AWG
Maximum Wire Size (AWG)
15AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
5mm
Contact Plating
Tin
Contact Material
Copper
Overall Length
18mm
Detalhes do produto
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
R$ 2.866,00
R$ 28,66 Each (In a Box of 100) (Sem VAT)
100
R$ 2.866,00
R$ 28,66 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
100 - 400 | R$ 28,66 | R$ 2.866,00 |
500 - 900 | R$ 27,90 | R$ 2.790,00 |
1000 - 2400 | R$ 26,33 | R$ 2.633,00 |
2500 - 4900 | R$ 24,08 | R$ 2.408,00 |
5000+ | R$ 21,73 | R$ 2.173,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
XCT
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
15AWG
Maximum Wire Size (AWG)
15AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
5mm
Contact Plating
Tin
Contact Material
Copper
Overall Length
18mm
Detalhes do produto
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Standards
Designed to comply with NF C 20 130 French standard