TE Connectivity, AMPSEAL, 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals

Nº de Estoque RS: 272-2759Marca: TE ConnectivityPart Number: 770520-6
brand-logo
Ver tudo em Automotive Connector Terminals

Documentos Técnicos

Especificações

Type

Automotive Terminals

Series

AMPSEAL

Gender

Socket

Contact Plating

Tin

Colour

Silver

Number Of Contacts

1

Diameter

1.3mm

Corded

No

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Socket

Maximum Operating Temperature

+105°C

Number Of Rows

1

Series Number

7705

Minimum Operating Temperature

-40°C

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 14.000,00

R$ 2,80 Each (On a Reel of 5000) (Sem VAT)

TE Connectivity, AMPSEAL, 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals

R$ 14.000,00

R$ 2,80 Each (On a Reel of 5000) (Sem VAT)

TE Connectivity, AMPSEAL, 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
5000 - 5000R$ 2,80R$ 14.000,00
10000 - 10000R$ 2,71R$ 13.550,00
15000 - 15000R$ 2,65R$ 13.250,00
20000 - 20000R$ 2,59R$ 12.950,00
25000+R$ 2,53R$ 12.650,00

Documentos Técnicos

Especificações

Type

Automotive Terminals

Series

AMPSEAL

Gender

Socket

Contact Plating

Tin

Colour

Silver

Number Of Contacts

1

Diameter

1.3mm

Corded

No

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Socket

Maximum Operating Temperature

+105°C

Number Of Rows

1

Series Number

7705

Minimum Operating Temperature

-40°C

País de Origem

United States