TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 12AWG Min, 10AWG Max

Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock .250 Mk I Connector Housing
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
3mm²
Termination Method
Crimp
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Contact Material
Phosphor Bronze
Detalhes do produto
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
R$ 941,00
R$ 9,41 Each (In a Pack of 100) (Sem VAT)
100
R$ 941,00
R$ 9,41 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock .250 Mk I Connector Housing
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
3mm²
Termination Method
Crimp
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Contact Material
Phosphor Bronze
Detalhes do produto
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.