Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Class Rating
C2
Contact Material
Copper Alloy
Series
Eurocard
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Housing Material
PET
Detalhes do produto
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Standards
Meets DIN 41612 and IEC 60603-2
DIN41612 - TE Connectivity
R$ 151,40
R$ 151,40 Each (Sem VAT)
Padrão
1
R$ 151,40
R$ 151,40 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Class Rating
C2
Contact Material
Copper Alloy
Series
Eurocard
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Housing Material
PET
Detalhes do produto
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Standards
Meets DIN 41612 and IEC 60603-2