TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch

Nº de Estoque RS: 363-711Marca: TE ConnectivityPart Number: 8-1437357-9
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Pitch

1.27mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

50.8 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

País de Origem

Germany

Detalhes do produto

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
R$ 2.588,761 Box of 30 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
R$ 2.588,761 Box of 30 Metres (Sem VAT)

Documentos Técnicos

Especificações

Pitch

1.27mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

50.8 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

País de Origem

Germany

Detalhes do produto

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
R$ 2.588,761 Box of 30 Metres (Sem VAT)