Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
6
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V ac
Series
FPC
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
Liquid Crystal Polymer
Detalhes do produto
TE Connectivity 1.0 mm FFC/FPC Connectors
FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.
1.0mm FFC
R$ 190,40
R$ 19,04 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 190,40
R$ 19,04 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
6
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V ac
Series
FPC
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
Liquid Crystal Polymer
Detalhes do produto
TE Connectivity 1.0 mm FFC/FPC Connectors
FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.