TE Connectivity Uninsulated Ring Terminal, 4.3mm Stud Size, 1mm² to 2.5mm² Wire Size

Nº de Estoque RS: 710-0501Marca: TE ConnectivityPart Number: 880642-2Distrelec Article No.: 30272764
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8.1mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Stud Size

4.3mm

Contact Plating

Tin

Contact Material

Brass

Thickness

0.8mm

Overall Length

19.8mm

Detalhes do produto

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 177,50

R$ 7,10 Each (In a Pack of 25) (Sem VAT)

TE Connectivity Uninsulated Ring Terminal, 4.3mm Stud Size, 1mm² to 2.5mm² Wire Size

R$ 177,50

R$ 7,10 Each (In a Pack of 25) (Sem VAT)

TE Connectivity Uninsulated Ring Terminal, 4.3mm Stud Size, 1mm² to 2.5mm² Wire Size

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 7,10R$ 177,50
125 - 600R$ 5,57R$ 139,25
625+R$ 4,92R$ 123,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8.1mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Stud Size

4.3mm

Contact Plating

Tin

Contact Material

Brass

Thickness

0.8mm

Overall Length

19.8mm

Detalhes do produto

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more