Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
3.0A
Series
TRIAD 01
Body Orientation
Straight
Voltage Rating
60.0 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
R$ 730,40
R$ 730,40 Each (Sem VAT)
1
R$ 730,40
R$ 730,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 730,40 |
10+ | R$ 675,02 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
3.0A
Series
TRIAD 01
Body Orientation
Straight
Voltage Rating
60.0 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.