Documentos Técnicos
Especificações
Brand
TE ConnectivityMaximum Overload Pressure
7kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.26 x 10.31mm
Maximum Operating Pressure
600Pa
Maximum Operating Supply Voltage
3 V
Maximum Operating Temperature
85 °C
Minimum Operating Pressure
0Pa
Minimum Operating Temperature
-20 °C
País de Origem
United States
R$ 33.336,90
R$ 740,82 Each (In a Tube of 45) (Sem VAT)
45
R$ 33.336,90
R$ 740,82 Each (In a Tube of 45) (Sem VAT)
45
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
45 - 45 | R$ 740,82 | R$ 33.336,90 |
90 - 180 | R$ 732,65 | R$ 32.969,25 |
225 - 405 | R$ 724,64 | R$ 32.608,80 |
450+ | R$ 716,84 | R$ 32.257,80 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityMaximum Overload Pressure
7kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.26 x 10.31mm
Maximum Operating Pressure
600Pa
Maximum Operating Supply Voltage
3 V
Maximum Operating Temperature
85 °C
Minimum Operating Pressure
0Pa
Minimum Operating Temperature
-20 °C
País de Origem
United States