Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon
Length
22.9mm
Colour
Natural
Number Of Contacts
2
Tab Width
6.35mm
Series
Positive Lock .250
Detalhes do produto
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
R$ 225,00
R$ 9,00 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 225,00
R$ 9,00 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 9,00 | R$ 225,00 |
125 - 600 | R$ 7,51 | R$ 187,75 |
625 - 1225 | R$ 6,49 | R$ 162,25 |
1250 - 2475 | R$ 5,57 | R$ 139,25 |
2500+ | R$ 5,18 | R$ 129,50 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon
Length
22.9mm
Colour
Natural
Number Of Contacts
2
Tab Width
6.35mm
Series
Positive Lock .250
Detalhes do produto
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.