TE Connectivity, Positive Lock .250 5 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

Nº de Estoque RS: 164-7542Marca: TE ConnectivityPart Number: 926526-1
brand-logo
Ver tudo em Crimp Terminal Housings

Documentos Técnicos

Especificações

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

5

Tab Width

6.35mm

Series

Positive Lock .250

Detalhes do produto

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range

Informações de estoque temporariamente indisponíveis.

R$ 8.940,00

R$ 8,94 Each (In a Box of 1000) (Sem VAT)

TE Connectivity, Positive Lock .250 5 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

R$ 8.940,00

R$ 8,94 Each (In a Box of 1000) (Sem VAT)

TE Connectivity, Positive Lock .250 5 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

5

Tab Width

6.35mm

Series

Positive Lock .250

Detalhes do produto

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range