TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35mm Tab Size, 1mm² to 2.5mm²

Nº de Estoque RS: 718-7943Marca: TE ConnectivityPart Number: 928963-2
brand-logo
Ver tudo em Spade Connectors

Documentos Técnicos

Especificações

Type

Tab

Series

FASTIN-FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Male

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Overall Length

27.9mm

Detalhes do produto

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals

FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 25) (Sem VAT)

TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35mm Tab Size, 1mm² to 2.5mm²
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 25) (Sem VAT)

TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35mm Tab Size, 1mm² to 2.5mm²
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Tab

Series

FASTIN-FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Male

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Overall Length

27.9mm

Detalhes do produto

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals

FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more