TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way, Crimp Termination 929504-5

Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
14
Gender
Female
Number Of Rows
2
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Termination Method
Crimp
Diameter
41.5mm
Height
29.5mm
Width
23mm
Depth
37.6mm
Housing Material
PBT
Detalhes do produto
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
TE Connectivity Automotive Connectors
R$ 123,80
R$ 24,76 Each (In a Pack of 5) (Sem VAT)
5
R$ 123,80
R$ 24,76 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 95 | R$ 24,76 | R$ 123,80 |
100 - 495 | R$ 18,08 | R$ 90,40 |
500+ | R$ 15,82 | R$ 79,10 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
14
Gender
Female
Number Of Rows
2
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Termination Method
Crimp
Diameter
41.5mm
Height
29.5mm
Width
23mm
Depth
37.6mm
Housing Material
PBT
Detalhes do produto
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.