Documentos Técnicos
Especificações
Brand
TE ConnectivityType
PCB Header
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Through Hole
Series
Timer
Colour
Black
Termination Method
Solder
Height
18.3mm
Width
65.3mm
Depth
20mm
Housing Material
PBT
País de Origem
Czech Republic
Detalhes do produto
TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers
Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.
TE Connectivity Automotive Connectors
R$ 53.871,30
R$ 171,02 Each (In a Tray of 315) (Sem VAT)
315
R$ 53.871,30
R$ 171,02 Each (In a Tray of 315) (Sem VAT)
315
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
PCB Header
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Through Hole
Series
Timer
Colour
Black
Termination Method
Solder
Height
18.3mm
Width
65.3mm
Depth
20mm
Housing Material
PBT
País de Origem
Czech Republic
Detalhes do produto
TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers
Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.