Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
15A
Mounting Type
Cable Mount
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967542
Width
2.8mm
País de Origem
Germany
R$ 792,00
R$ 7,92 Each (Supplied as a Tape) (Sem VAT)
Padrão
100
R$ 792,00
R$ 7,92 Each (Supplied as a Tape) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
100 - 400 | R$ 7,92 | R$ 792,00 |
500 - 900 | R$ 7,63 | R$ 763,00 |
1000 - 1400 | R$ 7,37 | R$ 737,00 |
1500 - 1900 | R$ 7,10 | R$ 710,00 |
2000+ | R$ 6,70 | R$ 670,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
15A
Mounting Type
Cable Mount
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967542
Width
2.8mm
País de Origem
Germany