Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
12A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967543
País de Origem
Switzerland
R$ 276,50
R$ 5,53 Each (Supplied as a Tape) (Sem VAT)
Padrão
50
R$ 276,50
R$ 5,53 Each (Supplied as a Tape) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
50 - 450 | R$ 5,53 | R$ 276,50 |
500 - 950 | R$ 5,33 | R$ 266,50 |
1000 - 1450 | R$ 5,12 | R$ 256,00 |
1500 - 1950 | R$ 4,96 | R$ 248,00 |
2000+ | R$ 4,72 | R$ 236,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
12A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967543
País de Origem
Switzerland