Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Resistance
1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Detalhes do produto
Panel Mount Toggle Switches - Gemini A Series
R$ 182,65
R$ 182,65 Each (Sem VAT)
1
R$ 182,65
R$ 182,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 182,65 |
10 - 24 | R$ 181,60 |
25 - 49 | R$ 171,55 |
50 - 149 | R$ 160,00 |
150+ | R$ 153,18 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Resistance
1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Detalhes do produto