Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.4mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Detalhes do produto
Panel Mount Toggle Switches - Gemini A Series
R$ 99,02
R$ 99,02 Each (Sem VAT)
Padrão
1
R$ 99,02
R$ 99,02 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.4mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Detalhes do produto