TE Connectivity ANT-GNFPC-SAHL150UF Square Omnidirectional GPS Antenna with MHF1 Connector

Nº de Estoque RS: 649-903Marca: TE ConnectivityPart Number: ANT-GNFPC-SAHL150UF
brand-logo
Ver tudo em GPS Antennas

Documentos Técnicos

Especificações

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

País de Origem

United States

R$ 46.854,55

R$ 46.854,55 1 Box of 1000 (Sem VAT)

TE Connectivity ANT-GNFPC-SAHL150UF Square Omnidirectional GPS Antenna with MHF1 Connector

R$ 46.854,55

R$ 46.854,55 1 Box of 1000 (Sem VAT)

TE Connectivity ANT-GNFPC-SAHL150UF Square Omnidirectional GPS Antenna with MHF1 Connector

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

País de Origem

United States