Documentos Técnicos
Especificações
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV2220000Q04
Case Colour
Silver
Terminal Type
Wire Lug
País de Origem
China
Detalhes do produto
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Standards
RoHS, REACH & UL Approved
R$ 56.723,00
R$ 567,23 Each (In a Bag of 100) (Sem VAT)
100
R$ 56.723,00
R$ 567,23 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 100 | R$ 567,23 | R$ 56.723,00 |
200 - 200 | R$ 554,10 | R$ 55.410,00 |
300 - 400 | R$ 541,43 | R$ 54.143,00 |
500+ | R$ 529,96 | R$ 52.996,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV2220000Q04
Case Colour
Silver
Terminal Type
Wire Lug
País de Origem
China
Detalhes do produto
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Standards
RoHS, REACH & UL Approved