Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
Distrelec Product Id
30399890
Detalhes do produto
Waterproof IP67
Approvals
UL; CSA
R$ 823,04
R$ 823,04 Each (Sem VAT)
1
R$ 823,04
R$ 823,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 823,04 |
25 - 49 | R$ 767,98 |
50 - 74 | R$ 756,76 |
75+ | R$ 744,90 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
Distrelec Product Id
30399890
Detalhes do produto
Waterproof IP67
Approvals
UL; CSA