TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter

Nº de Estoque RS: 136-2079Marca: TE ConnectivityPart Number: B-155-9001
brand-logo
Ver tudo em Mangas de Solda

Documentos Técnicos

Especificações

Minimum Cable Diameter

0.4mm

Maximum Cable Diameter

1.7mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Shrink Temperature

+85°C

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

País de Origem

Mexico

Detalhes do produto

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.529,30

R$ 1.529,30 1 Box of 100 (Sem VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter

R$ 1.529,30

R$ 1.529,30 1 Box of 100 (Sem VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Minimum Cable Diameter

0.4mm

Maximum Cable Diameter

1.7mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Shrink Temperature

+85°C

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

País de Origem

Mexico

Detalhes do produto

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Você pode estar interessado em