Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 917 Series

Nº de Estoque RS: 251-5707Marca: TE ConnectivityPart Number: BKUA908NN0085159A000
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Body Orientation

Straight

Series

Speedtec 917

Voltage Rating

630.0 V

Shell Size

17

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Informações de estoque temporariamente indisponíveis.

R$ 57.916,20

R$ 965,27 Each (In a Box of 60) (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 917 Series

R$ 57.916,20

R$ 965,27 Each (In a Box of 60) (Sem VAT)

TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 917 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
60 - 60R$ 965,27R$ 57.916,20
120 - 180R$ 945,82R$ 56.749,20
240 - 420R$ 938,27R$ 56.296,20
480+R$ 930,06R$ 55.803,60

Documentos Técnicos

Especificações

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Body Orientation

Straight

Series

Speedtec 917

Voltage Rating

630.0 V

Shell Size

17

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C