TE Connectivity 680Ω Carbon Composition Resistor 0.25W ±5% CBT25J680R

Nº de Estoque RS: 161-4884Marca: TE ConnectivityPart Number: CBT25J680R
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

680Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.740,00

R$ 2,87 Each (In a Box of 2000) (Sem VAT)

TE Connectivity 680Ω Carbon Composition Resistor 0.25W ±5% CBT25J680R

R$ 5.740,00

R$ 2,87 Each (In a Box of 2000) (Sem VAT)

TE Connectivity 680Ω Carbon Composition Resistor 0.25W ±5% CBT25J680R
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

680Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more