TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB

Nº de Estoque RS: 164-5404Marca: TE ConnectivityPart Number: CCR25R6KB
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

5.6Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

País de Origem

Japan

Detalhes do produto

2 Watt CCR Series, Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.010,00

R$ 46,02 Each (In a Box of 500) (Sem VAT)

TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB

R$ 23.010,00

R$ 46,02 Each (In a Box of 500) (Sem VAT)

TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

5.6Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

País de Origem

Japan

Detalhes do produto

2 Watt CCR Series, Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more