TE Connectivity 150kΩ Carbon Film Resistor 1W ±5% CFR100J150K

Nº de Estoque RS: 135-285Marca: TE ConnectivityPart Number: CFR100J150K
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

150kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%
P.O.A.Each (In a Pack of 10) (Sem VAT)
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
R$ 0,56Each (In a Pack of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 23,90

R$ 2,39 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 150kΩ Carbon Film Resistor 1W ±5% CFR100J150K
Selecione o tipo de embalagem

R$ 23,90

R$ 2,39 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 150kΩ Carbon Film Resistor 1W ±5% CFR100J150K
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 2,39R$ 23,90
100 - 240R$ 0,96R$ 9,60
250 - 490R$ 0,83R$ 8,30
500 - 990R$ 0,77R$ 7,70
1000+R$ 0,77R$ 7,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%
P.O.A.Each (In a Pack of 10) (Sem VAT)
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
R$ 0,56Each (In a Pack of 2000) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

150kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%
P.O.A.Each (In a Pack of 10) (Sem VAT)
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
R$ 0,56Each (In a Pack of 2000) (Sem VAT)