TE Connectivity 1.5kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K5

Nº de Estoque RS: 135-869Marca: TE ConnectivityPart Number: CFR16J1K5
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

1.5kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
R$ 3,01Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 12,70

R$ 1,27 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 1.5kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K5
Selecione o tipo de embalagem

R$ 12,70

R$ 1,27 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 1.5kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K5
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 1,27R$ 12,70
100 - 240R$ 0,54R$ 5,40
250 - 490R$ 0,46R$ 4,60
500 - 990R$ 0,40R$ 4,00
1000+R$ 0,34R$ 3,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
R$ 3,01Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

1.5kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
R$ 3,01Each (In a Pack of 10) (Sem VAT)