TE Connectivity 22kΩ Carbon Film Resistor 2W ±5% CFR200J22K

Nº de Estoque RS: 135-415Marca: TE ConnectivityPart Number: CFR200J22K
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

22kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

País de Origem

Thailand

Detalhes do produto

2W CFR200 Series, Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
R$ 4,51Each (In a Pack of 10) (Sem VAT)
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 34,10

R$ 3,41 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 22kΩ Carbon Film Resistor 2W ±5% CFR200J22K
Selecione o tipo de embalagem

R$ 34,10

R$ 3,41 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 22kΩ Carbon Film Resistor 2W ±5% CFR200J22K
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
R$ 4,51Each (In a Pack of 10) (Sem VAT)
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

22kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

País de Origem

Thailand

Detalhes do produto

2W CFR200 Series, Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
R$ 4,51Each (In a Pack of 10) (Sem VAT)
RS PRO 22kΩ Carbon Film Resistor 2W ±5%
P.O.A.Each (In a Pack of 2000) (Sem VAT)