Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
10Ω
Power Rating
0.33W
Tolerance
±5%
Technology
Carbon Film
Series
CFR25
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
País de Origem
Thailand
Detalhes do produto
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
R$ 12,50
R$ 1,25 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 12,50
R$ 1,25 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 1,25 | R$ 12,50 |
100 - 240 | R$ 0,52 | R$ 5,20 |
250 - 490 | R$ 0,42 | R$ 4,20 |
500 - 990 | R$ 0,40 | R$ 4,00 |
1000+ | R$ 0,34 | R$ 3,40 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
10Ω
Power Rating
0.33W
Tolerance
±5%
Technology
Carbon Film
Series
CFR25
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
País de Origem
Thailand
Detalhes do produto
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.