Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 22Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J22R

Nº de Estoque RS: 131-053Marca: TE ConnectivityPart Number: CFR25J22R
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

22Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22Ω Carbon Film Resistor 0.25W ±5%
R$ 0,20Each (In a Pack of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TE Connectivity 22Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J22R
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TE Connectivity 22Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J22R
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22Ω Carbon Film Resistor 0.25W ±5%
R$ 0,20Each (In a Pack of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

22Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 22Ω Carbon Film Resistor 0.25W ±5%
R$ 0,20Each (In a Pack of 5000) (Sem VAT)