TE Connectivity 160Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J160R

Nº de Estoque RS: 132-309PMarca: TE ConnectivityPart Number: CFR50J160R
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

160Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 160Ω Carbon Film Resistor 0.5W ±5%
R$ 0,25Each (In a Pack of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

TE Connectivity 160Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J160R
Selecione o tipo de embalagem

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

TE Connectivity 160Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J160R
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 160Ω Carbon Film Resistor 0.5W ±5%
R$ 0,25Each (In a Pack of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

160Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 160Ω Carbon Film Resistor 0.5W ±5%
R$ 0,25Each (In a Pack of 5000) (Sem VAT)