Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
1.2mm
Colour
Yellow
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
600m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
País de Origem
Czech Republic
Detalhes do produto
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
R$ 21.264,96
R$ 21.264,96 1 Reel of 600 (Sem VAT)
1
R$ 21.264,96
R$ 21.264,96 1 Reel of 600 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
1.2mm
Colour
Yellow
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
600m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CGPT
Standards Met
ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
País de Origem
Czech Republic
Detalhes do produto
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.