Documentos Técnicos
Especificações
Brand
TE ConnectivityTerminated/Unterminated
Unterminated
Coaxial Type
RG400
Outer Diameter
5.08mm
Characteristic Impedance
50 Ω
Attenuation
100.7 dB/100m @ 3GHz, 31.3 dB/100m @ 400MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/32
Capacitance
98pF/m
Conductor Material
Silver Plated Copper
Maximum Operating Temperature
+105°C
Operating Temperature Range
-30 → +105 °C
Number of Strands
19
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Rayfoam
Velocity ratio
71%
Minimum Operating Temperature
-30°C
Size of Strands
32 AWG
País de Origem
United Kingdom
Detalhes do produto
RG400 LSF
An RG400 cable with a flame retardant, low smoke, halogen free Zerohal® outer jacket.
R$ 14.265,29
R$ 14.265,29 1 Reel of 100 Metres (Sem VAT)
1
R$ 14.265,29
R$ 14.265,29 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityTerminated/Unterminated
Unterminated
Coaxial Type
RG400
Outer Diameter
5.08mm
Characteristic Impedance
50 Ω
Attenuation
100.7 dB/100m @ 3GHz, 31.3 dB/100m @ 400MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/32
Capacitance
98pF/m
Conductor Material
Silver Plated Copper
Maximum Operating Temperature
+105°C
Operating Temperature Range
-30 → +105 °C
Number of Strands
19
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Rayfoam
Velocity ratio
71%
Minimum Operating Temperature
-30°C
Size of Strands
32 AWG
País de Origem
United Kingdom
Detalhes do produto
RG400 LSF
An RG400 cable with a flame retardant, low smoke, halogen free Zerohal® outer jacket.