TE Connectivity CRG 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Nº de Estoque RS: 213-2395Marca: TE ConnectivityPart Number: CRG0603F8K2
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity CRG0603 Series SMD Resistors

TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay SMD Resistor - MB-CRCW06038201F
P.O.A.Each (In a Pack of 50) (Sem VAT)
RS PRO 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
R$ 0,08Each (On a Reel of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 8,50

R$ 0,17 Each (In a Pack of 50) (Sem VAT)

TE Connectivity CRG 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Selecione o tipo de embalagem

R$ 8,50

R$ 0,17 Each (In a Pack of 50) (Sem VAT)

TE Connectivity CRG 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 0,17R$ 8,50
500 - 950R$ 0,08R$ 4,00
1000 - 2450R$ 0,08R$ 4,00
2500 - 4950R$ 0,08R$ 4,00
5000+R$ 0,08R$ 4,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay SMD Resistor - MB-CRCW06038201F
P.O.A.Each (In a Pack of 50) (Sem VAT)
RS PRO 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
R$ 0,08Each (On a Reel of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity CRG0603 Series SMD Resistors

TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay SMD Resistor - MB-CRCW06038201F
P.O.A.Each (In a Pack of 50) (Sem VAT)
RS PRO 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
R$ 0,08Each (On a Reel of 5000) (Sem VAT)