Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F1K0

Nº de Estoque RS: 807-5380Marca: TE ConnectivityPart Number: CRGH0603F1K0
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Thailand

Detalhes do produto

0603 Format CRGH Series Resistor 0.2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F1K0
Selecione o tipo de embalagem

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F1K0
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Thailand

Detalhes do produto

0603 Format CRGH Series Resistor 0.2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em