TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated 20 → 26 AWG

Nº de Estoque RS: 173-4033Marca: TE ConnectivityPart Number: D-200-82
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

20 → 26 AWG

Insulation

Insulated

Colour

Red

Series

MiniSeal

Detalhes do produto

TE Connectivity D-200 MiniSeal Crimp Splices

D-200 MiniSeal immersion resistant crimp splices with a nickel plating for use in high temperature applications of up to 200°C. These D-2100 MiniSeal splices have heat-shrinkable transparent blue radiation cross-linked modified fluoropolymer insulation sleeves for environmental protection and strain relief, meltable thermoplastic rings and nickel plated (SAE AMS-QQ-N-290) copper alloy (101 or 102 per ASTM B75) splice barrels. Suitable applications for these D-200 MiniSeal splices include aerospace and defence applications and for protecting and sealing RCW and BMS13-60 nickel-plated wires.
Stock number 782-4831 is for use with a wire range of 26-20 AWG and is colour coded red
Stock number 782-4822 is for use with a wire range of 20-16 AWG and is colour coded blue
Stock number 782-4828 is for use with a wire range of 16-12 AWG and is colour coded yellow
For suitable crimp tool see stock number 444-5693

Standards

Specification Control Document D-200-82/-83/-84
Met or exceeded the following requirements successfully: SAE-AMS-DTL-23053/13 (applies only to insulation sleeve), SAE-AS81824/1 (modified for 200˚C applications)
Under qualification for EN 3373-014

Splices

Informações de estoque temporariamente indisponíveis.

R$ 15.227,00

R$ 152,27 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated 20 → 26 AWG

R$ 15.227,00

R$ 152,27 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated 20 → 26 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Splice Type

Butt

Wire Size

20 → 26 AWG

Insulation

Insulated

Colour

Red

Series

MiniSeal

Detalhes do produto

TE Connectivity D-200 MiniSeal Crimp Splices

D-200 MiniSeal immersion resistant crimp splices with a nickel plating for use in high temperature applications of up to 200°C. These D-2100 MiniSeal splices have heat-shrinkable transparent blue radiation cross-linked modified fluoropolymer insulation sleeves for environmental protection and strain relief, meltable thermoplastic rings and nickel plated (SAE AMS-QQ-N-290) copper alloy (101 or 102 per ASTM B75) splice barrels. Suitable applications for these D-200 MiniSeal splices include aerospace and defence applications and for protecting and sealing RCW and BMS13-60 nickel-plated wires.
Stock number 782-4831 is for use with a wire range of 26-20 AWG and is colour coded red
Stock number 782-4822 is for use with a wire range of 20-16 AWG and is colour coded blue
Stock number 782-4828 is for use with a wire range of 16-12 AWG and is colour coded yellow
For suitable crimp tool see stock number 444-5693

Standards

Specification Control Document D-200-82/-83/-84
Met or exceeded the following requirements successfully: SAE-AMS-DTL-23053/13 (applies only to insulation sleeve), SAE-AS81824/1 (modified for 200˚C applications)
Under qualification for EN 3373-014

Splices