TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator

Nº de Estoque RS: 223-3984Marca: TE ConnectivityPart Number: EDS04SNRSTR04Q
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.110,00

R$ 27,90 Each (On a Reel of 900) (Sem VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator

R$ 25.110,00

R$ 27,90 Each (On a Reel of 900) (Sem VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more