TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ

Nº de Estoque RS: 164-4968Marca: TE ConnectivityPart Number: EP3WS100RJ
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

100Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalhes do produto

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.500,00

R$ 2,50 Each (In a Box of 1000) (Sem VAT)

TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ

R$ 2.500,00

R$ 2,50 Each (In a Box of 1000) (Sem VAT)

TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Caixa
1000 - 1000R$ 2,50R$ 2.500,00
2000 - 2000R$ 2,24R$ 2.240,00
3000 - 3000R$ 2,18R$ 2.180,00
4000+R$ 2,18R$ 2.180,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

100Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Detalhes do produto

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more