TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ

Nº de Estoque RS: 762-9295PMarca: TE ConnectivityPart Number: EP9W47RJ
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

47Ω

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

País de Origem

Thailand

Detalhes do produto

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

47Ω

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

País de Origem

Thailand

Detalhes do produto

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more