TE Connectivity End Cap Black, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

Nº de Estoque RS: 316-0896Marca: TE ConnectivityPart Number: ES-CAP-NO.1-C1-0-30MM-RS
brand-logo
Ver tudo em Heat Shrink Boots

Documentos Técnicos

Especificações

Type

End Cap

Inside Diameter Primary

5.72mm

Adhesive Lined

Yes

Material

Semi-Rigid Polyolefin

Shrink Temperature

+100°C

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

1.27mm

Series

ES-Cap

Detalhes do produto

End Caps 4:1

Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.

Approvals

UL recognised component

Você pode estar interessado em

R$ 352,60

R$ 352,60 1 Bag of 100 (Sem VAT)

TE Connectivity End Cap Black, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

R$ 352,60

R$ 352,60 1 Bag of 100 (Sem VAT)

TE Connectivity End Cap Black, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 14R$ 352,60
15 - 49R$ 340,55
50+R$ 327,67
Você pode estar interessado em

Documentos Técnicos

Especificações

Type

End Cap

Inside Diameter Primary

5.72mm

Adhesive Lined

Yes

Material

Semi-Rigid Polyolefin

Shrink Temperature

+100°C

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

1.27mm

Series

ES-Cap

Detalhes do produto

End Caps 4:1

Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.

Approvals

UL recognised component

Você pode estar interessado em