Documentos Técnicos
Especificações
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
7.44mm
Inside Diameter (Primary)
7.44mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
1.65mm
Shrunk Diameter (Primary)
1.65mm
Series
ES-Cap
Detalhes do produto
End Caps 4:1
Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.
Approvals
UL recognised component
R$ 388,14
R$ 388,14 1 Bag of 100 (Sem VAT)
1
R$ 388,14
R$ 388,14 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 388,14 |
15 - 49 | R$ 347,10 |
50+ | R$ 335,62 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
7.44mm
Inside Diameter (Primary)
7.44mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
1.65mm
Shrunk Diameter (Primary)
1.65mm
Series
ES-Cap
Detalhes do produto
End Caps 4:1
Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.
Approvals
UL recognised component