TE Connectivity FlexLite Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, Polyolefin Insulation,

Nº de Estoque RS: 208-5520Marca: TE ConnectivityPart Number: FLT0111-0.35-0
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.21mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Size of Strands

0.15 mm

Number of Strands

19

País de Origem

United Kingdom

Detalhes do produto

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Standards

UL1385

Informações de estoque temporariamente indisponíveis.

R$ 2.430,90

R$ 2.430,90 1 Reel of 100 Metres (Sem VAT)

TE Connectivity FlexLite Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, Polyolefin Insulation,

R$ 2.430,90

R$ 2.430,90 1 Reel of 100 Metres (Sem VAT)

TE Connectivity FlexLite Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, Polyolefin Insulation,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.21mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Size of Strands

0.15 mm

Number of Strands

19

País de Origem

United Kingdom

Detalhes do produto

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Standards

UL1385