TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin

Nº de Estoque RS: 189-7256Marca: TE ConnectivityPart Number: G-MRCO-055
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Position Sensors

Mounting Type

PCB Mount

Maximum Operating Supply Voltage

10 V

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 90.610,00

R$ 181,22 Each (On a Reel of 500) (Sem VAT)

TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin

R$ 90.610,00

R$ 181,22 Each (On a Reel of 500) (Sem VAT)

TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Position Sensors

Mounting Type

PCB Mount

Maximum Operating Supply Voltage

10 V

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more