TE Connectivity Temperature Sensor, Analogue Output, Surface Mount, ±0.4°C, 3 Pins

Nº de Estoque RS: 893-7070PMarca: TE ConnectivityPart Number: G-NICO-001
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +160 °C

Maximum Operating Temperature

+160 °C

Package Type

SOT-23

Length

3.05mm

Height

1.12mm

Width

2.64mm

Dimensions

3.05 x 2.64 x 1.12mm

Detalhes do produto

TE Connectivity Ni1000SOT Temperature Sensors

TE Connectivity’s MEAS Ni1000SOT series of resistance temperature detectors (RTD) are miniature, low cost and high precision. Constructed from a silicon substrate with a PVD deposit, the structure is covered by a passivation layer whilst the nickel elements are mounted on lead frames and enclosed in SOT23 packages. Suitable for use in contact temperature sensing, these RTDs have been designed for use in harsh environments.

Suitable applications for these RTD sensors include general instrumentation, remote sensing, automotive (VW standard 801-01 vibration), temperature sensing, control and compensation.

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

TE Connectivity Temperature Sensor, Analogue Output, Surface Mount, ±0.4°C, 3 Pins
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

TE Connectivity Temperature Sensor, Analogue Output, Surface Mount, ±0.4°C, 3 Pins
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +160 °C

Maximum Operating Temperature

+160 °C

Package Type

SOT-23

Length

3.05mm

Height

1.12mm

Width

2.64mm

Dimensions

3.05 x 2.64 x 1.12mm

Detalhes do produto

TE Connectivity Ni1000SOT Temperature Sensors

TE Connectivity’s MEAS Ni1000SOT series of resistance temperature detectors (RTD) are miniature, low cost and high precision. Constructed from a silicon substrate with a PVD deposit, the structure is covered by a passivation layer whilst the nickel elements are mounted on lead frames and enclosed in SOT23 packages. Suitable for use in contact temperature sensing, these RTDs have been designed for use in harsh environments.

Suitable applications for these RTD sensors include general instrumentation, remote sensing, automotive (VW standard 801-01 vibration), temperature sensing, control and compensation.

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more