TE Connectivity, 2.2Ω 150W Wire Wound Chassis Mount Resistor HSC1502R2J ±5%

Nº de Estoque RS: 164-9025Marca: TE ConnectivityPart Number: HSC1502R2J
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Resistance

2.2Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

País de Origem

India

Detalhes do produto

150W Aluminium housed wirewound resistor, HSA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.095,20

R$ 419,04 Each (In a Box of 5) (Sem VAT)

TE Connectivity, 2.2Ω 150W Wire Wound Chassis Mount Resistor HSC1502R2J ±5%

R$ 2.095,20

R$ 419,04 Each (In a Box of 5) (Sem VAT)

TE Connectivity, 2.2Ω 150W Wire Wound Chassis Mount Resistor HSC1502R2J ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

2.2Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

País de Origem

India

Detalhes do produto

150W Aluminium housed wirewound resistor, HSA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more