TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, HTAT Series

Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
16mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
No
Series
HTAT
Distrelec Product Id
30399918
País de Origem
Czech Republic
Detalhes do produto
HTAT - Moisture Proof Sleeving 4:1
The HTAT Series of heat shrink tubing has been specifically designed to offer superior environmental protection to a wide range of shapes with irregular dimensions due to its high shrink ratio. It is typically used to seal and protect the back-shell of connectors, breakouts and connector to cable transition, as the high temperature inner adhesive lining forms a strong bond to a variety of materials.
R$ 626,39
R$ 626,39 Each (Sem VAT)
1
R$ 626,39
R$ 626,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 626,39 |
15 - 49 | R$ 604,22 |
50+ | R$ 580,51 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
16mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
No
Series
HTAT
Distrelec Product Id
30399918
País de Origem
Czech Republic
Detalhes do produto
HTAT - Moisture Proof Sleeving 4:1
The HTAT Series of heat shrink tubing has been specifically designed to offer superior environmental protection to a wide range of shapes with irregular dimensions due to its high shrink ratio. It is typically used to seal and protect the back-shell of connectors, breakouts and connector to cable transition, as the high temperature inner adhesive lining forms a strong bond to a variety of materials.