TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Nº de Estoque RS: 515-543Marca: TE ConnectivityPart Number: IM13GR
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Length

10mm

Coil Resistance

238 Ω

Coil Power

100mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

7.5mm

Contact Material

Gold Plated

Height

5.65mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Selecione o tipo de embalagem

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Length

10mm

Coil Resistance

238 Ω

Coil Power

100mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

7.5mm

Contact Material

Gold Plated

Height

5.65mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more