TE Connectivity Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

Nº de Estoque RS: 277-7910Marca: TE ConnectivityPart Number: KYNAR-1/8-X
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

3.2mm

Colour

Clear

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

País de Origem

France

Detalhes do produto

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3

Informações de estoque temporariamente indisponíveis.

R$ 256,72

R$ 256,72 Each (Sem VAT)

TE Connectivity Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

R$ 256,72

R$ 256,72 Each (Sem VAT)

TE Connectivity Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 256,72
15 - 49R$ 247,45
50+R$ 237,35

Documentos Técnicos

Especificações

Sleeve Diameter

3.2mm

Colour

Clear

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

País de Origem

France

Detalhes do produto

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3