TE Connectivity 130Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F130R

Nº de Estoque RS: 148-297Marca: TE ConnectivityPart Number: LR1F130R
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

130Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1F

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TE Connectivity 130Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F130R
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TE Connectivity 130Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F130R
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Resistance

130Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1F

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em