Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
5.1Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity LR1F Series 0.6W Metal Film Resistors
The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.
R$ 24,70
R$ 2,47 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 24,70
R$ 2,47 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 2,47 | R$ 24,70 |
100 - 490 | R$ 2,29 | R$ 22,90 |
500 - 990 | R$ 1,96 | R$ 19,60 |
1000+ | R$ 1,56 | R$ 15,60 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
5.1Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity LR1F Series 0.6W Metal Film Resistors
The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.